Part Details for C20C20SS by nVent Hoffman
Overview of C20C20SS by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20C20SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06B6931
|
Newark | Enclosure, Instrument, Stainless Steel, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:332Mm, Ip Rating:Ip65, Body Color:Gray, Nema Type:12 Rohs Compliant: Yes |Nvent Hoffman C20C20SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,236.3000 / $2,466.2000 | Buy Now |
DISTI #
70305448
|
RS | Consolet, 20.00x20.00 Surface , 20.00x20.00x13.09, SS Type 304 | nVent HOFFMAN C20C20SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,490.8600 | RFQ |