Part Details for C20AZGR5220AASK by KEMET Corporation
Overview of C20AZGR5220AASK by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for C20AZGR5220AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3832
|
Newark | Cap, Film, Pp, 22Uf, 2.3Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:22Μf, Capacitance Tolerance:± 10%, Typical Applications:Single-Phase Pfc, Capacitor Mounting:Stud Mount - M12, Peak Current:-Rohs Compliant: Yes |Kemet C20AZGR5220AASK Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4500 / $166.2200 | Buy Now |
DISTI #
399-14239-ND
|
DigiKey | CAP FILM 22UF 10% 2.3KVDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
52 In Stock |
|
$172.6266 / $189.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock |
|
$190.8800 / $202.1000 | Buy Now |
DISTI #
C20AZGR5220AASK
|
TME | Capacitor: polypropylene, Body dim: Ø75x147mm, 22uF, ±10%, 35A Min Qty: 1 | 2 |
|
$223.9400 / $281.3100 | Buy Now |
Part Details for C20AZGR5220AASK
C20AZGR5220AASK CAD Models
C20AZGR5220AASK Part Data Attributes:
|
C20AZGR5220AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20AZGR5220AASK
KEMET Corporation
Film Capacitor, Polypropylene, 2300V, 10% +Tol, 10% -Tol, 22uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2 mΩ | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2300 V | |
Reference Standard | IEC61071 | |
Ripple Current | 35000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |