Part Details for C20ALGR5150AASK by KEMET Corporation
Results Overview of C20ALGR5150AASK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C20ALGR5150AASK Information
C20ALGR5150AASK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C20ALGR5150AASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3831
|
Newark | Cap, Film, Pp, 15Uf, 640V, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capaci... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$27.0900 | Buy Now |
DISTI #
56526571
|
Verical | Cap Film 15uF 1400V PP 10%( 65 X 117mm) Stud Mount Screw Aluminum Cylindrical Can 70°C Bulk Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$36.6844 / $37.9959 | Buy Now |
DISTI #
C20ALGR5150AASK
|
Avnet Abacus | (Alt: C20ALGR5150AASK) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C20ALGR5150AASK
C20ALGR5150AASK CAD Models
C20ALGR5150AASK Part Data Attributes
|
C20ALGR5150AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20ALGR5150AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1400V, 10% +Tol, 10% -Tol, 15uF, Stud Mount, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10KHz, RIPPLE CURRENT IS MEASURED AT 10KHz, 40DEG CEL | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.5 mΩ | |
Length | 117 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 640 V | |
Rated (DC) Voltage (URdc) | 1400 V | |
Reference Standard | IEC61071 | |
Ripple Current | 35000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |