-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 22uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C20AKGR5220AASK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3829
|
Newark | Cap, Film, Pp, 22Uf, 1.28Kv, Screw, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.8500 | Buy Now |
DISTI #
2266-C20AKGR5220AASK-ND
|
DigiKey | CAP FILM 22UF 10% 1.28KVDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
146 In Stock |
|
$172.3600 / $186.1500 | Buy Now |
DISTI #
399-14238-ND
|
DigiKey | CAP FILM 22UF 10% 1.28KVDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$208.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
146 Partner Stock |
|
$184.2800 / $203.4800 | Buy Now |
DISTI #
39572090
|
Verical | Cap Film 22uF 1280V PP 10%( 65 X 117mm) Stud Mount Screw Aluminum Cylindrical Can 0.0021 Ohm 70°C Ba... more Min Qty: 1 Package Multiple: 1 | Americas - 136 |
|
$161.6200 / $174.5600 | Buy Now |
DISTI #
65706531
|
Verical | Cap Film 22uF 1280V PP 10%( 65 X 117mm) Stud Mount Screw Aluminum Cylindrical Can 0.0021 Ohm 70°C Ba... more Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$161.6200 / $174.5600 | Buy Now |
DISTI #
52808543
|
Verical | Cap Film 22uF 1280V PP 10%( 65 X 117mm) Stud Mount Screw Aluminum Cylindrical Can 0.0021 Ohm 70°C Ba... more Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$34.2320 | Buy Now |
DISTI #
87604336
|
Verical | Cap Film 22uF 1280V PP 10%( 65 X 117mm) Stud Mount Screw Aluminum Cylindrical Can 0.0021 Ohm 70°C Ba... more Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$219.6320 | Buy Now |
DISTI #
C20AKGR5220AASK
|
TME | Capacitor: polypropylene, Body dim: Ø65x117mm, 22uF, ±10%, 40A Min Qty: 1 | 2 |
|
$164.2000 | Buy Now |
DISTI #
C20AKGR5220AASK
|
Avnet Abacus | Power Film Capacitor 22 uF 550 V 128 kV 10 Metallized PP Can Stud Mount (Alt: C20AKGR5220AASK) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C20AKGR5220AASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C20AKGR5220AASK
KEMET Corporation
Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 22uF, Stud Mount, CAN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 117 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Positive Tolerance | 19% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1280 V | |
Reference Standard | IEC61071, UL | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |