Part Details for C2064A.12.06 by Prysmian Spa
Overview of C2064A.12.06 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2064A.12.06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2064G-100-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$41.7490 / $65.6100 | Buy Now |
DISTI #
CRLC2064A.12.06
|
Heilind Electronics | Americas - 75 in Stock |
|
Buy Now | ||
DISTI #
CRLC2064A.12.06
|
Interstate Connecting Components | 25 |
|
Buy Now |