Part Details for C205D by Powerex Power Semiconductors
Overview of C205D by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for C205D
C205D CAD Models
C205D Part Data Attributes
|
C205D
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C205D
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1200mA I(T), 400V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-state Current-Max | 1200 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |