There are no models available for this part yet.
Overview of C2053A.93.05 by Prysmian Spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2053A | Analog Devices | LTM4675EY Demo Board - Dual St |
Price & Stock for C2053A.93.05 by Prysmian Spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C2053Y-50-ND
|
DigiKey | HOOK-UP SOLID 16AWG 300V YLW 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$11.9490 / $18.7800 | Buy Now |