Part Details for C2040A.12.06 by Prysmian Spa
Overview of C2040A.12.06 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2040A | Analog Devices | LTC3355EUF Demo Board - 12V to |
Price & Stock for C2040A.12.06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2040G-100-ND
|
DigiKey | HOOK-UP STRND 20AWG GRN 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$17.1570 / $25.6100 | Buy Now |
DISTI #
51593103
|
Verical | C2040A.12.06 Min Qty: 2 Package Multiple: 1 Date Code: 1602 | Americas - 2 |
|
$50.2060 / $62.7120 | Buy Now |