There are no models available for this part yet.
Overview of C2040A.12.06 by Carol Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2040A | Analog Devices | LTC3355EUF Demo Board - 12V to |
Price & Stock for C2040A.12.06 by Carol Cable
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW |
3 In Stock |
|
$37.0700 / $48.2400 | Buy Now | ||
Master Electronics | 300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW |
3 In Stock |
|
$37.0700 / $48.2400 | Buy Now |