Part Details for C2040A.12.01 by Carol Cable
Overview of C2040A.12.01 by Carol Cable
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2040A.12.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 30.48m 1.78mm Annealed Tinned Copper 300V |
24 In Stock |
|
$30.6200 / $39.3800 | Buy Now |
|
Master Electronics | Hook-up Wire 20AWG 30.48m 1.78mm Annealed Tinned Copper 300V |
24 In Stock |
|
$30.6200 / $39.3800 | Buy Now |