C202G682F1G5CR
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED

Overview of C202G682F1G5CR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for C202G682F1G5CR by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79H7451
Newark Capacitor, ceramic,6800Pf,100Vdc,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: No |Kemet C202G682F1G5CR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $57.2800
  • 50 $56.0700
  • 100 $52.8400
$52.8400 / $57.2800 Buy Now
DISTI # CCR78CG682FR
TTI Multilayer Ceramic Capacitors MLCC - Leaded 6800PF 100V 1% Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 0
  • 3 $72.3400
  • 25 $57.2800
  • 50 $56.0600
  • 100 $52.8400
$52.8400 / $72.3400 Buy Now

CAD Models for C202G682F1G5CR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C202G682F1G5CR by KEMET Corporation

C202G682F1G5CR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6.35 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-20/30
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. C202G682F1G5CR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C202G682F1G5CR

This table gives cross-reference parts and alternative options found for C202G682F1G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C202G682F1G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C202G682F1G5CS7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs C202G682F1G5CS7200
CCR78CG682FR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs CCR78CG682FR
C202G682F1G5CM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs C202G682F1G5CM
MA501A682FA-R Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C202G682F1G5CR vs MA501A682FA-R
C202G682F1G5CP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs C202G682F1G5CP
C202G682F1G5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs C202G682F1G5CS
C202C682F1G5CA Ceramic Capacitor, Ceramic, KEMET Corporation C202G682F1G5CR vs C202C682F1G5CA
CCR78CG682FS7200 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C202G682F1G5CR vs CCR78CG682FS7200
MA501A682FAA Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components C202G682F1G5CR vs MA501A682FAA
C202G682F1G5CR7200 Cap,Ceramic,6.8nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC KEMET Corporation C202G682F1G5CR vs C202G682F1G5CR7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C202G682F1G5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C202G682F1G5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C202G682F1G5CR would you like to use for your alert(s)?
  • Please alert me when C202G682F1G5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C202G682F1G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C202G682F1G5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C202G682F1G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C202G682F1G5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C202G682F1G5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: