Part Details for C2016A.12.03 by General Cable Technologies Corporation
Overview of C2016A.12.03 by General Cable Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2016A | Analog Devices | LTM8054 Demo Board - 36VIN, 5. |
Part Details for C2016A.12.03
C2016A.12.03 CAD Models
C2016A.12.03 Part Data Attributes
|
C2016A.12.03
General Cable Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C2016A.12.03
General Cable Technologies Corporation
RED STRANDED-HOOKUP WIRE 22 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL CABLE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.57 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X30 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |