Part Details for C201540A-102NHF by ITG Electronics Inc
Overview of C201540A-102NHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C201540A-102NHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-C201540A-102NHF-ND
|
DigiKey | CMC 1.0MH 30% 13.0M 6.0A MAX. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$4.0000 / $5.5000 | Buy Now |