Part Details for C2012X8R2A473K125AB by TDK Corporation
Overview of C2012X8R2A473K125AB by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X8R2A473K125AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8019
|
Newark | Cap, 0.047Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012X8R2A473K125AB RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0700 / $0.2550 | Buy Now |
DISTI #
445-14595-1-ND
|
DigiKey | CAP CER 0.047UF 100V X8R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2185 In Stock |
|
$0.0380 / $0.2600 | Buy Now |
DISTI #
C2012X8R2A473K125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X8R2A473K125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0429 / $0.0475 | Buy Now |
DISTI #
810-C2012X8R2A473KAB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.047uF X8R 10% T: 1.25mm RoHS: Compliant | 3298 |
|
$0.0380 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0382 | Buy Now |
DISTI #
C2012X8R2A473KAB
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X8R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0425 | RFQ |
DISTI #
C2012X8R2A473K125AB
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: C2012X8R2A473K125AB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000872142
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 320 |
|
$0.0624 / $0.1150 | Buy Now |
Part Details for C2012X8R2A473K125AB
C2012X8R2A473K125AB CAD Models
C2012X8R2A473K125AB Part Data Attributes
|
C2012X8R2A473K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X8R2A473K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.047uF, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X8R2A473K125AB
This table gives cross-reference parts and alternative options found for C2012X8R2A473K125AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X8R2A473K125AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4J3X8R2A473K125AE | CAP CER 0.047UF 100V X8R 0805 | TDK Corporation | C2012X8R2A473K125AB vs CGA4J3X8R2A473K125AE |
GCM21BR92A473KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C2012X8R2A473K125AB vs GCM21BR92A473KA37K |
CGA4J3X8R2A473K125AD | Ceramic Capacitor, Ceramic | TDK Corporation | C2012X8R2A473K125AB vs CGA4J3X8R2A473K125AD |
C2012X8R2A473K125AE | CAP CER 0.047UF 100V X8R 0805 | TDK Corporation | C2012X8R2A473K125AB vs C2012X8R2A473K125AE |