Part Details for C2012X7R2A103M085AA by TDK Corporation
Overview of C2012X7R2A103M085AA by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R2A103M085AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R4067
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 20%, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C2012X7R2A103M085AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0070 | Buy Now |
DISTI #
445-1344-1-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3670 In Stock |
|
$0.0206 / $0.1700 | Buy Now |
DISTI #
C2012X7R2A103M085A
|
Avnet Americas | CAP .01UF 100VDC X7R 20% SMD 0805 - Tape and Reel (Alt: C2012X7R2A103M085A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0171 / $0.0182 | Buy Now |
DISTI #
87R4067
|
Avnet Americas | CAP .01UF 100VDC X7R 20% SMD 0805 - Tape and Reel (Alt: 87R4067) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
810-C2012X7R2A103M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012C0G2A152J RoHS: Compliant | 3080 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
V72:2272_06581547
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2150 Container: Cut Strips | Americas - 3093 |
|
$0.0082 / $0.0731 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0207 | Buy Now |
DISTI #
60606499
|
Verical | Cap Ceramic 0.01uF 100V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 296 Package Multiple: 1 Date Code: 2150 | Americas - 3093 |
|
$0.0082 / $0.0172 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 20% +TOL, 20% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 0805 | 2873 |
|
$0.0465 / $0.1550 | Buy Now |
Part Details for C2012X7R2A103M085AA
C2012X7R2A103M085AA CAD Models
C2012X7R2A103M085AA Part Data Attributes
|
C2012X7R2A103M085AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R2A103M085AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X7R2A103M085AA
This table gives cross-reference parts and alternative options found for C2012X7R2A103M085AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R2A103M085AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC051C103MZJ6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZJ6AA0 |
BC051C103MZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZJ3AA0 |
BC051C103MZB9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZB9SA2 |
BC051C103MZB1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZB1SA2 |
C0805X103M101RBX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | C2012X7R2A103M085AA vs C0805X103M101RBX |
BC051C103MZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZT3AA0 |
LD051C103MAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs LD051C103MAX4A |
C0805F103M1RAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | C2012X7R2A103M085AA vs C0805F103M1RAL7210 |
08051C103M4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R2A103M085AA vs 08051C103M4Z4A |
BC051C103MZB1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | C2012X7R2A103M085AA vs BC051C103MZB1AA0 |