Part Details for C2012X7R1H104KT0J0N by TDK Epcos
Overview of C2012X7R1H104KT0J0N by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X7R1H104KT0J0N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 100nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2262 |
|
$0.0162 / $0.0320 | Buy Now |
Part Details for C2012X7R1H104KT0J0N
C2012X7R1H104KT0J0N CAD Models
C2012X7R1H104KT0J0N Part Data Attributes
|
C2012X7R1H104KT0J0N
TDK Epcos
Buy Now
|
Compare Parts:
C2012X7R1H104KT0J0N
TDK Epcos
|
Samacsys Manufacturer | TDK |