-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1E474K125AA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0119
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.47 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Complian... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 279 |
|
$0.0150 / $0.1370 | Buy Now |
DISTI #
79Y4368
|
Newark | Cap, 0.47Μf, 25V, 10%, X7R, 0805, Capacitance:0.47Μf, Voltage Rating:25V, Ceramic Capacitor Case:... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0260 | Buy Now |
DISTI #
445-1353-1-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29333 In Stock |
|
$0.0207 / $0.1500 | Buy Now |
DISTI #
C2012X7R1E474K125AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0166 | Buy Now |
DISTI #
C2012X7R1E474K125AA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C2... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0195 | Buy Now |
DISTI #
810-C2012X7R1E474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.47uF 10% X7R 1.25mm RoHS: Compliant | 45770 |
|
$0.0200 / $0.1400 | Buy Now |
|
Future Electronics | C Series 0805 0.47 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0187 / $0.0205 | Buy Now |
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Quest Components | 23327 |
|
$0.0273 / $0.1820 | Buy Now | |
DISTI #
C2012X7R1E474K125AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.47uF 10% X7R 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 96000 In Stock |
|
$0.0198 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7R1E474K125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1E474K125AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C2012X7R1E474K125AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X7R1E474K125AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCAST21GSB7474KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | C2012X7R1E474K125AA vs MCAST21GSB7474KTNA1J |
C0805C474K3RACTU | KEMET Corporation | $0.0532 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | C2012X7R1E474K125AA vs C0805C474K3RACTU |
CC0805KFX7R8BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1E474K125AA vs CC0805KFX7R8BB474 |
GRM21BR71E474KA01L | Murata Manufacturing Co Ltd | $0.1036 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | C2012X7R1E474K125AA vs GRM21BR71E474KA01L |
MBAST21GSB7474KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | C2012X7R1E474K125AA vs MBAST21GSB7474KTNA01 |
CS0805KKX7R8BB474 | YAGEO Corporation | $0.2627 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | C2012X7R1E474K125AA vs CS0805KKX7R8BB474 |
C0805X474K3RACTU | KEMET Corporation | $0.1347 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | C2012X7R1E474K125AA vs C0805X474K3RACTU |
GRM21BR71E474KA01K | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | C2012X7R1E474K125AA vs GRM21BR71E474KA01K |
C0805F474K3RACTU | KEMET Corporation | $0.1502 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C2012X7R1E474K125AA vs C0805F474K3RACTU |
MMAST21GSB7474KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | C2012X7R1E474K125AA vs MMAST21GSB7474KTNA18 |