-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6473
|
Newark | Multilayer Ceramic Capacitor, 3.3 Uf, 25 V, ± 10%, X7R, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk C2012X7R1E335K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
12T1921
|
Newark | Multilayer Ceramic Capacitor, C Series, 3.3 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Tdk C2012X7R1E335K125AB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5970-1-ND
|
DigiKey | CAP CER 3.3UF 25V X7R 0805 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75918 In Stock |
|
$0.0901 / $0.4200 | Buy Now |
DISTI #
810-C2012X7R1E335K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 3.3uF X7R 10% T: 1.25mm RoHS: Compliant | 59591 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
V72:2272_06581479
|
Arrow Electronics | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2348 Container: Cut Strips | Americas - 46 |
|
$0.0940 | Buy Now |
|
Future Electronics | C Series 0805 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Container: Reel | 120000Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Future Electronics | C Series 0805 3.3 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Cut Tape/Mini-Reel | 149Cut Tape/Mini-Reel |
|
$0.1930 / $0.4000 | Buy Now |
DISTI #
77825589
|
Verical | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 30000 |
|
$0.1125 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 3.3 UF, SURFACE MOUNT, 0805 | 4910 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012X7R1E335K125AB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X7R1E335K125AB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |