Part Details for C2012X7R1C225KT by TDK Corporation
Results Overview of C2012X7R1C225KT by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2012X7R1C225KT Information
C2012X7R1C225KT by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C2012X7R1C225KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 2.2 UF, SURFACE MOUNT, 0805 | 37392 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 2.2 UF, SURFACE MOUNT, 0805 | 140 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 2.2 UF, SURFACE MOUNT, 0805 | 80 |
|
$0.1080 / $0.1620 | Buy Now |
DISTI #
C2012X7R1C225KT000N
|
Avnet Abacus | Cap Cer SMD 0805 22F 10 16V X7R TR - Tape and Reel (Alt: C2012X7R1C225KT000N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |