Part Details for C2012X5R0J685KB by TDK Corporation
Overview of C2012X5R0J685KB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2012X5R0J685KB
C2012X5R0J685KB CAD Models
C2012X5R0J685KB Part Data Attributes
|
C2012X5R0J685KB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J685KB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X5R0J685KB
This table gives cross-reference parts and alternative options found for C2012X5R0J685KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J685KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C685K9PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KEMET Corporation | C2012X5R0J685KB vs C0805C685K9PAC7215 |
CS2012X5R685K6R3NBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | Samwha Electronics | C2012X5R0J685KB vs CS2012X5R685K6R3NBE |
0805X685K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J685KB vs 0805X685K6R3NT |
225020053674 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | YAGEO Corporation | C2012X5R0J685KB vs 225020053674 |
C0805C685K9PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | KEMET Corporation | C2012X5R0J685KB vs C0805C685K9PAL3325 |
0805X685K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J685KB vs 0805X685K6R3SB |
0805X685K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J685KB vs 0805X685K6R3CB |
C0805C685K9PACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C2012X5R0J685KB vs C0805C685K9PACAUTO |
C0805C685K9PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 6.8uF, 10V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | C2012X5R0J685KB vs C0805C685K9PAC7210 |
C0805C685K9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP | KEMET Corporation | C2012X5R0J685KB vs C0805C685K9PAL |