Part Details for C2012X5R0J336M by TDK Corporation
Overview of C2012X5R0J336M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X5R0J336M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 30560 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, -/+15PPM/CEL TC, 33UF, 0805 | 24448 |
|
$0.2750 / $1.2500 | Buy Now |
Part Details for C2012X5R0J336M
C2012X5R0J336M CAD Models
C2012X5R0J336M Part Data Attributes
|
C2012X5R0J336M
TDK Corporation
Buy Now
|
Compare Parts:
C2012X5R0J336M
TDK Corporation
CAP CER 33UF 6.3V X5R 20% 0805
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |