Part Details for C2012X5R0J335K/1.25 by TDK Corporation
Overview of C2012X5R0J335K/1.25 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012X5R0J335K/1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-7670-1-ND
|
DigiKey | CAP CER 3.3UF 6.3V X5R 0805 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.3100 | Buy Now |
Part Details for C2012X5R0J335K/1.25
C2012X5R0J335K/1.25 CAD Models
C2012X5R0J335K/1.25 Part Data Attributes
|
C2012X5R0J335K/1.25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012X5R0J335K/1.25
TDK Corporation
CAP,CERAMIC,3.3UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C2012X5R0J335K/1.25
This table gives cross-reference parts and alternative options found for C2012X5R0J335K/1.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2012X5R0J335K/1.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X335K063N | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Hitano Enterprise Corp | C2012X5R0J335K/1.25 vs 0805X335K063N |
0805X335K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J335K/1.25 vs 0805X335K6R3S |
0805X335K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J335K/1.25 vs 0805X335K6R3NB |
C2012X5R0J335K | Ceramic Capacitor, Ceramic, | TDK Corporation | C2012X5R0J335K/1.25 vs C2012X5R0J335K |
GRM21BR60J335KA11K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C2012X5R0J335K/1.25 vs GRM21BR60J335KA11K |
GRT21BR60J335KE13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C2012X5R0J335K/1.25 vs GRT21BR60J335KE13L |
0805X335K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J335K/1.25 vs 0805X335K6R3NT |
0805X335K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Fenghua (HK) Electronics Ltd | C2012X5R0J335K/1.25 vs 0805X335K6R3CB |
C2012X5R335KCPS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Darfon Corporation | C2012X5R0J335K/1.25 vs C2012X5R335KCPS |
C2012X5R335KCBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, | Darfon Corporation | C2012X5R0J335K/1.25 vs C2012X5R335KCBS |