Part Details for C2012NP02E682J125AA by TDK Corporation
Overview of C2012NP02E682J125AA by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2012NP02E682J125AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172527-1-ND
|
DigiKey | CAP CER 6800PF 250V NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3410 In Stock |
|
$0.0792 / $0.4500 | Buy Now |
DISTI #
C2012NP02E682J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 250 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012NP02E682J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0900 / $0.0996 | Buy Now |
DISTI #
810-C2012NP02E682J1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 6800pF NP0 5% T: 1.25mm RoHS: Compliant | 410 |
|
$0.0750 / $0.4500 | Buy Now |
|
Future Electronics | C Series 0805 6.8 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0844 / $0.0909 | Buy Now |
DISTI #
C2012NP02E682JAA
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 250V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0890 | RFQ |
DISTI #
C2012NP02E682J125AA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 250 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012NP02E682J125AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C2012NP02E682J125AA
C2012NP02E682J125AA CAD Models
C2012NP02E682J125AA Part Data Attributes
|
C2012NP02E682J125AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012NP02E682J125AA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |