Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mlcc,0805,jb,25V,3.3µf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012JB1E335K125AB
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
DigiKey
|
CAP CER 3.3UF 25V JB 0805
Min Qty:
1
Lead time:
36 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
1420 In Stock
|
-
1
$0.4200
-
10
$0.2810
-
50
$0.2236
-
100
$0.1846
-
500
$0.1442
-
1,000
$0.1226
-
2,000
$0.1154
|
$0.1154 / $0.4200
|
Buy Now
|
|
DISTI #
C2012JB1E335K125AB
|
Avnet Americas
|
Cap Ceramic 3.3uF 25V JB 10% SMD 0805 85°C Blister Plastic T/R - Tape and Reel (Alt: C2012JB1E335K125AB)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
36 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0864
|
Buy Now
|
|
DISTI #
810-C2012JB1E335K12B
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 3.3uF JB 10% T: 1.25mm
RoHS:
Compliant
|
1507
|
-
1
$0.4100
-
10
$0.2200
-
100
$0.1420
-
1,000
$0.1210
-
2,000
$0.1130
-
10,000
$0.0970
-
24,000
$0.0950
|
$0.0950 / $0.4100
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2000
Package Multiple:
2000
Lead time:
36 Weeks
Container:
Reel
|
0Reel
|
|
$0.0875
|
Buy Now
|
|
|
Verical
|
Cap Ceramic 3.3uF 25V JB 10% Pad SMD 0805 85°C T/R
RoHS:
Compliant
Min Qty:
212
Package Multiple:
1
|
Americas - 745
|
|
$0.1171 / $0.1475
|
Buy Now
|
|
|
Chip1Stop
|
Cap Ceramic 3.3uF 25V JB 10% SMD 2.0 x 1.2 mm 85 C Plastic T/R
pbFree:
Yes
Container:
Cut Tape
|
745
|
-
5
$0.2730
-
50
$0.1820
-
100
$0.1190
-
200
$0.1180
-
500
$0.0937
|
$0.0937 / $0.2730
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated (DC) Voltage (URdc)
|
|
|
|
|
|
|
|
|
Temperature Characteristics Code
|
|
|
|
|
|
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
Want to compare parts?
-
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, JB, 10% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
VS
-