Part Details for C201206 by Mersen Electrical Power
Overview of C201206 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C201206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879007
|
RS | Fuse-Link, D0 Fuse System, Size D01(E14), gG, 100kA, 400VAC/250VDC, Black, 13A | Mersen C201206 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3000 | RFQ |