Part Details for C200N50Z4 by Anaren Microwave
Overview of C200N50Z4 by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C200N50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C200N50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-2.2GHz 200Watts -55C to +200C RoHS: Compliant | 243 |
|
$3.2900 / $6.3300 | Buy Now |
|
Chip1Cloud | TERMINATION 200W 2.2GHZ 50OHM | 2730 |
|
RFQ |
Part Details for C200N50Z4
C200N50Z4 CAD Models
C200N50Z4 Part Data Attributes
|
C200N50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C200N50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2200MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |