Part Details for C200HID212 by OMRON Industrial Automation
Overview of C200HID212 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C200HID212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Input Module - 16 Digital Inputs - 7 mA - 24 VDC - Screw Terminal - IP30. RoHS: Compliant |
1 In Stock |
|
$1,950.0000 | Buy Now |
|
Master Electronics | Input Module - 16 Digital Inputs - 7 mA - 24 VDC - Screw Terminal - IP30. RoHS: Compliant |
1 In Stock |
|
$1,950.0000 | Buy Now |