Part Details for C2000-UC-TA-10GE by Advanced Energy Industries Inc
Overview of C2000-UC-TA-10GE by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G845BM040210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x20Pin, 10u\\Gold, NY6T, TRAY | |
G845BM020210GEU | Amphenol Communications Solutions | Box Header 1.27mm Pitch*2.54mm Row, STR Surfacemount, 2x10Pin, 10u\\Gold, NY6T, TRAY | |
GSB14110GEU | Amphenol Communications Solutions | USB2.0, A, RightAngle, Surface mount, GF, WHITE |
Price & Stock for C2000-UC-TA-10GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2000-UC-TA-10GE
|
Avnet Americas | Centellis 2000 User Card wit 10GE Port - Bulk (Alt: C2000-UC-TA-10GE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C2000-UC-TA-10GE
C2000-UC-TA-10GE CAD Models
C2000-UC-TA-10GE Part Data Attributes
|
C2000-UC-TA-10GE
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
C2000-UC-TA-10GE
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |