Part Details for C200-26482-B-16-23-P-C-N-N by Sabritec
Overview of C200-26482-B-16-23-P-C-N-N by Sabritec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C200FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for C200-26482-B-16-23-P-C-N-N
C200-26482-B-16-23-P-C-N-N CAD Models
C200-26482-B-16-23-P-C-N-N Part Data Attributes
|
C200-26482-B-16-23-P-C-N-N
Sabritec
Buy Now
Datasheet
|
Compare Parts:
C200-26482-B-16-23-P-C-N-N
Sabritec
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SABRITEC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-26482; MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |