Part Details for C20-C132-15-4F by L-com Inc
Overview of C20-C132-15-4F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C20-C132-15-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7025
|
Newark | Split Pwr Cord, Iec C20-Iec C13, 15A, 4 , Connector To Connector:Iec 60320 C20 To 2X Iec 60320 C13, Cable Length - Metric:1.2M, Current Rating:15A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:4Ft |L-Com C20-C132-15-4F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$13.3600 | Buy Now |
DISTI #
5073-C20-C132-15-4F-ND
|
DigiKey | C20 - 2C13 SPLIT POWER CORD, 15A Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0006 / $20.2800 | Buy Now |
DISTI #
73604893
|
RS | C20 2C13 Split Power Cord15A250V4 FT- | L-com C20-C132-15-4F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$14.4900 | Buy Now |
|
Onlinecomponents.com | C20 - 2C13 Split Power Cord, 15A, 250V, 4 FT | 0 |
|
$12.7100 / $16.8300 | Buy Now |
DISTI #
C20-C132-15-4F
|
L-com US | L-Com’s C20 - 2C13 Split Power Cord C20-C132-15-4F is in stock and ready to ship on the same day of order. The 14AWG 4FT black power cord is designed to save space in crowded racks and enclosures. These 4 ft split power cords are designed to eliminate space wasting cable slack and cable loops. Our L-Com split power cord specialists are ready and available to answer any questions you may have on the C20 - 2C13 Split Power Cord. The 4 ft power cable carries 15 amps of current along with the heavy 14-gauge wire. This black power cord is a C20 - 2C13 Split Power Cord with 15A, 250V and 4 ft. length. Contact L-Com’s expert technical support for assistance with the split power cord and or any power cords. Download our C20-C132-15-4F CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your C20 - 2C13 split power cord will be exact to spec. The split power cord C20-C132-15-4F from L-Com comes in multiple lengths that provide design flexibility. The 4ft black power cable is used to connect powered equipment such as PCs, servers, routers and switches. Order your C20 - 2C13 Split Power Cord C20-C132-15-4F today from L-Com. There is no MOQs (minimum order quantity) and the product ships on the same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 240 |
|
$11.4500 / $14.4900 | Buy Now |