Part Details for C2-A20X/048VDC by TURCK
Overview of C2-A20X/048VDC by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2-A20X/048VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Relay, Releco MR-C, C2-A20X/DC48V, DPDT, 48VDC, 10A, 8 Pin Octal Base, w/LED | 0 |
|
$116.9900 | Buy Now |
Part Details for C2-A20X/048VDC
C2-A20X/048VDC CAD Models
C2-A20X/048VDC Part Data Attributes:
|
C2-A20X/048VDC
TURCK
Buy Now
|
Compare Parts:
C2-A20X/048VDC
TURCK
|
Samacsys Manufacturer | TURCK |