Part Details for C2-A20FX/024VDC by TURCK
Overview of C2-A20FX/024VDC by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2-A20FX/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Relay, Releco, DPDT, 24VDC, 10A, Polarity, free-wheeling diodes, 8Pin Octal Base, R4020 | 15 |
|
$124.6500 | Buy Now |
Part Details for C2-A20FX/024VDC
C2-A20FX/024VDC CAD Models
C2-A20FX/024VDC Part Data Attributes:
|
C2-A20FX/024VDC
TURCK
Buy Now
|
Compare Parts:
C2-A20FX/024VDC
TURCK
|
Samacsys Manufacturer | TURCK |