Part Details for C2-A20DX/048VDC (R4100D) by TURCK Inc
Results Overview of C2-A20DX/048VDC (R4100D) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C2-A20DX/048VDC (R4100D) Information
C2-A20DX/048VDC (R4100D) by TURCK Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for C2-A20DX/048VDC (R4100D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70250791
|
RS | Relay, Releco, SPDT, 48VDC, 10A, LED, 8 Pin Octal Base, R4100D | Turck C2-A20DX/048VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0200 | RFQ |