Part Details for C2-A20/024VDC by TURCK
Overview of C2-A20/024VDC by TURCK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2-A20/024VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Relay, Releco C2-A20/DC024V, DPDT, 24VDC, 10A, 8 Pin, R4090Z | 4 |
|
$112.4200 | Buy Now |