Part Details for C2-07-411T by Pulsar Microwave Corporation
Overview of C2-07-411T by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5411TIREZ | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, TSSOP-EP, /Tube |
Part Details for C2-07-411T
C2-07-411T CAD Models
C2-07-411T Part Data Attributes
|
C2-07-411T
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
C2-07-411T
Pulsar Microwave Corporation
Directional Coupler, 1MHz Min, 750MHz Max, 1.3dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |