Part Details for C1T3 by Bel Fuse
Overview of C1T3 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for C1T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surface Mount Fuses RoHS: Compliant |
25000 In Stock |
|
$0.1214 / $0.1327 | Buy Now |
DISTI #
000000000005247564
|
Sager | Surface Mount Fuses | 0 |
|
Buy Now | |
DISTI #
C1T3
|
Avnet Asia | Fuse Chip 3A 63V Slow Blow 2-Pin T/R (Alt: C1T3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Surface Mount Fuses RoHS: Compliant |
25000 In Stock |
|
$0.1214 / $0.1327 | Buy Now |
Part Details for C1T3
C1T3 CAD Models
C1T3 Part Data Attributes
|
C1T3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C1T3
Bel Fuse
Electric Fuse, Slow Blow, 3A, 63VAC, 63VDC, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |