Part Details for C1T 750 by Bel Fuse
Overview of C1T 750 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1T 750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1T 750
|
Avnet Americas | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: C1T 750) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0949 / $0.1562 | Buy Now |
DISTI #
48AC8489
|
Avnet Americas | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 48AC8489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1241 Partner Stock |
|
$0.2280 / $0.3410 | Buy Now |
DISTI #
0685T0750-01
|
Avnet Abacus | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: 0685T0750-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
0685T0750-01
|
Avnet Asia | Fuse Chip 750mA 63VAC 63VDC Slow Blow 2-Pin SMD T/R (Alt: 0685T0750-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1186 / $0.1440 | Buy Now |