Part Details for C1T 1 by Bel Fuse
Overview of C1T 1 by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1T 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1T 1
|
Avnet Americas | Fuse Chip 1A 63V Slow Blow 2-Pin T/R - Tape and Reel (Alt: C1T 1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1205 | Buy Now |
DISTI #
V72:2272_14270630
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2211 Container: Cut Strips | Americas - 860 |
|
$0.1353 / $0.2471 | Buy Now |
DISTI #
63017929
|
Verical | Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 | Americas - 3700 |
|
$0.2061 | Buy Now |
DISTI #
61763685
|
Verical | Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2211 | Americas - 860 |
|
$0.1353 / $0.2137 | Buy Now |
DISTI #
C1T 1
|
Avnet Americas | Fuse Chip 1A 63V Slow Blow 2-Pin T/R - Tape and Reel (Alt: C1T 1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1205 | Buy Now |
DISTI #
0685T1000-01
|
Avnet Abacus | Fuse Chip 1A 63V Slow Blow 2-Pin T/R - Tape and Reel (Alt: 0685T1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685T1000-01
|
Avnet Asia | Fuse Chip 1A 63V Slow Blow 2-Pin T/R (Alt: 0685T1000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0742 / $0.0837 | Buy Now |