Part Details for C1S1.5 by Bel Fuse
Overview of C1S1.5 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1S1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002398319
|
Sager | Surface Mount Fuses | 0 |
|
Buy Now |
Part Details for C1S1.5
C1S1.5 CAD Models
C1S1.5 Part Data Attributes
|
C1S1.5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C1S1.5
Bel Fuse
Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.58 mm | |
Body Height | 0.58 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for C1S1.5
This table gives cross-reference parts and alternative options found for C1S1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1S1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46801.5NR | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | C1S1.5 vs 46801.5NR |
043701.5WR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | C1S1.5 vs 043701.5WR |
46801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | C1S1.5 vs 46801.5 |
3402.0047.24 | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | C1S1.5 vs 3402.0047.24 |
43301.5 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT | Littelfuse Inc | C1S1.5 vs 43301.5 |
046801.5 | Electric Fuse, Slow Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | C1S1.5 vs 046801.5 |
3422.0047.11 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | C1S1.5 vs 3422.0047.11 |
046601.5NRHF | Electric Fuse, Very Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | C1S1.5 vs 046601.5NRHF |
F0805B1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, Surface Mount | Kyocera AVX Components | C1S1.5 vs F0805B1R50FWTR |
3422.0047.23 | Electric Fuse, Fast Blow, 1.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | C1S1.5 vs 3422.0047.23 |