Part Details for C1Q 1.25 by Bel Fuse
Overview of C1Q 1.25 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1Q 1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2488
|
Newark | T&r |Bel Fuse C1Q 1.25 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
5923-C1Q1.25CT-ND
|
DigiKey | FUSE BRD MT 1.25A 125VAC 63VDC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4044 In Stock |
|
$0.1171 / $0.3600 | Buy Now |
DISTI #
C1Q 1.25
|
Avnet Americas | Fuse Chip 1.25A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: C1Q 1.25) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1271 | Buy Now |
DISTI #
0685-1250-01
|
Avnet Abacus | Fuse Chip 1.25A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0685-1250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1Q 1.25
C1Q 1.25 CAD Models
C1Q 1.25 Part Data Attributes
|
C1Q 1.25
Bel Fuse
Buy Now
|
Compare Parts:
C1Q 1.25
Bel Fuse
|
Samacsys Manufacturer | BelFuse |