Part Details for C1G50-02-S1024-R by SMC Corporation of America
Overview of C1G50-02-S1024-R by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-33S-1.024000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-11-33S-1.024000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8021AC-J4-XXS-1.024000 | SiTime | 1 to 26 MHz, Ultra-Small µPower Oscillator |
Price & Stock for C1G50-02-S1024-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74166839
|
RS | ASSY, ROD COVER, PT, A TYPE, FOR CG1 CYLINDER | SMC Corporation C1G50-02-S1024-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9400 | RFQ |