C1F003LES
Hammond Power Solutions
Description: Power Transformer, 3000VA,

Overview of C1F003LES by Hammond Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1F003LES by Hammond Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 06R6229
Newark Wall Mount Transformer Type:Encapsulated Isolation, Secondary Voltages:120V, 240V, Power Rating:3Kva, Frequency Range:60Hz, Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F003LES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4
  • 1 $913.4200
  • 5 $885.5800
$885.5800 / $913.4200 Buy Now
DISTI # 70191803
RS Transformer 3000VA 240/480VAC Primary 120/240VAC Secondary 60Hz Wall Mount | Hammond Power Solutions C1F003LES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 66
  • 1 $699.8800
  • 3 $636.8900
$636.8900 / $699.8800 Buy Now

CAD Models for C1F003LES by Hammond Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1F003LES by Hammond Power Solutions

C1F003LES
Hammond Power Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HAMMOND POWER SOLUTIONS
Reach Compliance Code
unknown
Samacsys Manufacturer
HAMMOND POWER SOLUTIONS
Want to compare parts?
  1. C1F003LES
    Hammond Power Solutions
    Power Transformer, 3000VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1F003LES by Hammond Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1F003LES by Hammond Power Solutions

Select Manufacturer
Which Manufacturer of C1F003LES would you like to use for your alert(s)?
  • Please alert me when C1F003LES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1F003LES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1F003LES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1F003LES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1F003LES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1F003LES by Hammond Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: