Part Details for C1F 2 by Bel Fuse
Overview of C1F 2 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5923-C1F2CT-ND
|
DigiKey | FUSE BRD MT 2A 125VAC 63VDC 1206 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28660 In Stock |
|
$0.1046 / $0.3300 | Buy Now |
DISTI #
C1F 2
|
Avnet Americas | Fuse Chip 2A 125V Fast 2-Pin T/R - Tape and Reel (Alt: C1F 2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 | Buy Now |
DISTI #
62419652
|
Verical | Fuse Chip Fast Acting 2A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2202 | Americas - 20000 |
|
$0.1040 / $0.1720 | Buy Now |
DISTI #
0685F2000-01
|
Avnet Abacus | Fuse Chip 2A 125V Fast 2-Pin T/R - Tape and Reel (Alt: 0685F2000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685F2000-01
|
Avnet Asia | Fuse Chip 2A 125V Fast 2-Pin T/R (Alt: 0685F2000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1177 / $0.1327 | Buy Now |
Part Details for C1F 2
C1F 2 CAD Models
C1F 2 Part Data Attributes
|
C1F 2
Bel Fuse
Buy Now
|
Compare Parts:
C1F 2
Bel Fuse
|
Samacsys Manufacturer | BelFuse |