Part Details for C1F 1.5 by Bel Fuse
Overview of C1F 1.5 by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1F 1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5923-C1F1.5CT-ND
|
DigiKey | FUSE BRD MT 1.5A 125VAC 63VDC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15423 In Stock |
|
$0.1046 / $0.3400 | Buy Now |
DISTI #
48AC8474
|
Avnet Americas | Fuse Chip 1.5A 125V Fast 2-Pin T/R - Product that comes on tape, but is not reeled (Alt: 48AC8474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 357 Partner Stock |
|
$0.2880 | Buy Now |
DISTI #
C1F 1.5
|
Avnet Americas | Fuse Chip 1.5A 125V Fast 2-Pin T/R - Tape and Reel (Alt: C1F 1.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
79053836
|
Verical | Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 20000 |
|
$0.1390 | Buy Now |
DISTI #
0685F1500-01
|
Avnet Abacus | - Tape and Reel (Alt: 0685F1500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0685F1500-01
|
Avnet Asia | Fuse Chip 1.5A 125V Fast 2-Pin T/R (Alt: 0685F1500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1177 / $0.1327 | Buy Now |
Part Details for C1F 1.5
C1F 1.5 CAD Models
C1F 1.5 Part Data Attributes
|
C1F 1.5
Bel Fuse
Buy Now
|
Compare Parts:
C1F 1.5
Bel Fuse
|
Samacsys Manufacturer | BelFuse |