Part Details for C1E-31.250-10-1530-X-R by Aker Technology Company Ltd
Overview of C1E-31.250-10-1530-X-R by Aker Technology Company Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1E-31.250-10-1530-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2754-C1E-31.250-10-1530-X-R-ND
|
DigiKey | CRYSTAL 31.2500MHZ 10PF SMD Min Qty: 25 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.2500 / $0.7500 | Buy Now |
DISTI #
V72:2272_17723269
|
Arrow Electronics | Crystal 31.25MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1649 Container: Cut Strips | Americas - 1000 |
|
$0.1832 / $0.2050 | Buy Now |
DISTI #
25930275
|
Verical | Crystal 31.25MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1649 | Americas - 1000 |
|
$0.1832 / $0.1988 | Buy Now |