Part Details for C1CWDM-P07XBC0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C1CWDM-P07XBC0-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for C1CWDM-P07XBC0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3164
|
Newark | Circular Connector, Plug, 7Pos, Solder, Product Range:Odu Amc High Density Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Break-Away, Screw Locking Rohs Compliant: Yes |Odu-Usa C1CWDM-P07XBC0-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7400 / $143.8400 | Buy Now |
DISTI #
1907-C1CWDM-P07XBC0-0000-ND
|
DigiKey | PLUG, MALE PINS 7POS FREE-HNG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4900 | Buy Now |
DISTI #
394-C1CWDM-P07XBC000
|
Mouser Electronics | Circular Metric Connectors SP w/ screw-lock, Size 00, IP6K8 / IP6K9K, 7 C, D (green) Key RoHS: Compliant | 0 |
|
$105.3100 / $123.4600 | Order Now |