Part Details for C19LSCHRA-16-3M by L-com Inc
Overview of C19LSCHRA-16-3M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19LSCHRA-16-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5843
|
Newark | Pwr Cord, R/A Cee 7/7 Plug-Iec C19, 9.8 , Connector To Connector:90° Cee 7/7 Plug To Iec 320 C19, Cable Length - Metric:3M, Current Rating:16A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |L-Com C19LSCHRA-16-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$36.0200 | Buy Now |
DISTI #
5073-C19LSCHRA-16-3M-ND
|
DigiKey | IEC LOCK C19 TO R/A SCHUKO, 16A, Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7125 / $46.4000 | Buy Now |
DISTI #
74760870
|
RS | IEC LOCK C19 to R/A SCHUKO, 16A, 250V, 3M | L-com C19LSCHRA-16-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2800 / $40.9800 | Buy Now |
DISTI #
77732930
|
Verical | C19LSCHRA-16-3M Min Qty: 3 Package Multiple: 1 | Americas - 88 |
|
$31.3374 / $36.0200 | Buy Now |