Part Details for C19LN515P-15-10F by L-com Inc
Overview of C19LN515P-15-10F by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19LN515P-15-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5839
|
Newark | Pwr Cord, Nema 5-15P-Iec C19, 10 , Connector To Connector:Nema 5-15P To Iec 320 C19, Cable Length - Metric:3.05M, Current Rating:15A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |L-Com C19LN515P-15-10F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$46.7900 | Buy Now |
DISTI #
5073-C19LN515P-15-10F-ND
|
DigiKey | IEC LOCK C19 TO NEMA 5-15P, 15A, Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6000 / $57.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5600 / $53.2400 | Buy Now |
DISTI #
77732932
|
Verical | C19LN515P-15-10F Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$40.7073 / $46.7900 | Buy Now |