Part Details for C19G2363S by CamdenBoss Ltd
Overview of C19G2363S by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19G2363S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M0704
|
Newark | Case, 19", Silver, 2U, Rack U Height:2U, Enclosure Material:Aluminium, Steel, Cabinet Style:Desktop, External Height - Metric:88.1Mm, External Width - Metric:482.6Mm, External Depth - Metric:363Mm, External Height - Imperial:3.47", Rohs Compliant: Yes |Camdenboss C19G2363S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$125.7000 / $208.9000 | Buy Now |