Part Details for C19841-000 by TE Connectivity
Overview of C19841-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19841-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C19841-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600Vac - Bulk (Alt: C19841-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0743 / $1.2129 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |
DISTI #
RYC55PC0211-12-9CS3071
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-12-9CS3071 | 0 |
|
Buy Now | |
DISTI #
000000000004963263
|
Sager | Hook-up Wire 55PC0211-12-9CS3071 Min Qty: 1 | 0 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
C19841-000
|
Avnet Abacus | (Alt: C19841-000) RoHS: Compliant Min Qty: 775 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.2500 | Buy Now |